SI1031X-T1-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2
Unit Price: $5.31000
Datasheet
SI1031X-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1031X-T1-GE3

DigiKey Part Number
SI1031X-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI1031X-T1-GE3
Description
MOSFET P-CH 20V 155MA SC75A
Customer Reference
Detailed Description
P-Channel 20 V 155mA (Ta) 300mW (Ta) Surface Mount SC-75A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
8Ohm @ 150mA, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 4.5 V
Vgs (Max)
±6V
FET Feature
-
Power Dissipation (Max)
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-75A
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.