SC-75, SOT-416 Single FETs, MOSFETs

Results: 81
Stocking Options
Environmental Options
Media
Exclude
81Results
Applied FiltersRemove All

Showing
of 81
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SC-75
NTA7002NT1G
MOSFET N-CH 30V 154MA SC75
onsemi
84,864
In Stock
1 : $1.79000
Cut Tape (CT)
3,000 : $0.34119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
154mA (Tj)
2.5V, 4.5V
7Ohm @ 154mA, 4.5V
1.5V @ 100µA
-
±10V
20 pF @ 5 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
5,607,037
In Stock
1 : $2.28000
Cut Tape (CT)
3,000 : $0.47123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
800mA (Ta)
1.5V, 4.5V
235mOhm @ 800mA, 4.5V
1V @ 1mA
1 nC @ 4.5 V
±8V
55 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
2SA2018TL
2SK3019TL
MOSFET N-CH 30V 100MA EMT3
Rohm Semiconductor
8,981
In Stock
1 : $2.61000
Cut Tape (CT)
3,000 : $0.55440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
8Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13 pF @ 5 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3
SC-75, SOT-416
SC-75
NTA4153NT1G
MOSFET N-CH 20V 915MA SC75
onsemi
165,271
In Stock
1 : $2.77000
Cut Tape (CT)
3,000 : $0.48266
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
915mA (Ta)
1.5V, 4.5V
230mOhm @ 600mA, 4.5V
1.1V @ 250µA
1.82 nC @ 4.5 V
±6V
110 pF @ 16 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
SI1031X-T1-GE3
SI1022R-T1-GE3
MOSFET N-CH 60V 330MA SC75A
Vishay Siliconix
22,525
In Stock
1 : $5.71000
Cut Tape (CT)
3,000 : $1.81984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
330mA (Ta)
4.5V, 10V
1.25Ohm @ 500mA, 10V
2.5V @ 250µA
0.6 nC @ 4.5 V
±20V
30 pF @ 25 V
-
250mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75A
SC-75, SOT-416
143,816
In Stock
1 : $1.31000
Cut Tape (CT)
3,000 : $0.20804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
170mA (Ta)
4.5V, 10V
3.9Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 4.5 V
±20V
17 pF @ 10 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
431,616
In Stock
1 : $1.39000
Cut Tape (CT)
3,000 : $0.33047
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
330mA (Ta)
1.5V, 4.5V
1.31Ohm @ 100mA, 4.5V
1V @ 1mA
1.2 nC @ 4 V
±8V
43 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
73,694
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.24843
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
150mW (Ta)
150°C
-
-
Surface Mount
SSM
SC-75, SOT-416
72,494
In Stock
1 : $1.55000
Cut Tape (CT)
3,000 : $0.25797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.5V, 4.5V
2.2Ohm @ 100mA, 4.5V
1V @ 1mA
-
±10V
12 pF @ 10 V
-
100mW (Ta)
150°C (TA)
-
-
Surface Mount
SSM
SC-75, SOT-416
2,010
In Stock
1 : $1.63000
Cut Tape (CT)
3,000 : $0.29126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.2V, 4.5V
1.1Ohm @ 150mA, 4.5V
1V @ 100µA
0.34 nC @ 4.5 V
±10V
36 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
12,698
In Stock
1 : $1.71000
Cut Tape (CT)
3,000 : $0.29958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
500mA (Ta)
1.5V, 5V
630mOhm @ 200mA, 5V
1V @ 1mA
1.23 nC @ 4 V
±10V
46 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
11,673
In Stock
1 : $1.71000
Cut Tape (CT)
3,000 : $0.29906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
12Ohm @ 10mA, 4V
1.7V @ 100µA
-
±20V
9.1 pF @ 3 V
-
100mW (Ta)
150°C
-
-
Surface Mount
SSM
SC-75, SOT-416
18,222
In Stock
1 : $1.79000
Cut Tape (CT)
3,000 : $0.29126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
3.6Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13.5 pF @ 3 V
-
100mW (Ta)
150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
1,888
In Stock
1 : $1.79000
Cut Tape (CT)
3,000 : $0.29982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
250mA (Ta)
1.2V, 4.5V
1.4Ohm @ 150mA, 4.5V
1V @ 100µA
-
±10V
42 pF @ 10 V
-
150mW (Ta)
150°C
-
-
Surface Mount
SSM
SC-75, SOT-416
SI1031X-T1-GE3
SI1012CR-T1-GE3
MOSFET N-CH 20V SC75A
Vishay Siliconix
68,653
In Stock
1 : $1.88000
Cut Tape (CT)
3,000 : $0.82385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
630mA (Ta)
1.5V, 4.5V
396mOhm @ 600mA, 4.5V
1V @ 250µA
2 nC @ 8 V
±8V
43 pF @ 10 V
-
240mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75A
SC-75, SOT-416
SC-75
NTA4151PT1G
MOSFET P-CH 20V 760MA SC75
onsemi
132,420
In Stock
1 : $2.04000
Cut Tape (CT)
3,000 : $0.41975
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
760mA (Tj)
1.8V, 4.5V
360mOhm @ 350mA, 4.5V
1.2V @ 250µA
2.1 nC @ 4.5 V
±6V
156 pF @ 5 V
-
301mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
SC-75
NVTA7002NT1G
MOSFET N-CH 30V 154MA SC75
onsemi
7,981
In Stock
1 : $2.45000
Cut Tape (CT)
3,000 : $0.42441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
154mA (Tj)
2.5V, 4.5V
7Ohm @ 154mA, 4.5V
1.5V @ 100µA
-
±10V
20 pF @ 5 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
SC-75
NTA4001NT1G
MOSFET N-CH 20V 238MA SC75
onsemi
46,142
In Stock
1 : $2.61000
Cut Tape (CT)
3,000 : $0.44105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
238mA (Tj)
2.5V, 4.5V
3Ohm @ 10mA, 4.5V
1.5V @ 100µA
-
±10V
20 pF @ 5 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
SC-75
NVA4001NT1G
MOSFET N-CH 20V SC75
onsemi
8,939
In Stock
1 : $3.02000
Cut Tape (CT)
3,000 : $0.87949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
238mA (Tj)
2.5V, 4.5V
3Ohm @ 10mA, 4.5V
1.5V @ 100µA
-
±10V
20 pF @ 5 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
2SA2018TL
RUE002N02TL
MOSFET N-CH 20V 200MA EMT3
Rohm Semiconductor
14,424
In Stock
1 : $3.10000
Cut Tape (CT)
3,000 : $0.58083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 2.5V
1.2Ohm @ 200mA, 2.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3
SC-75, SOT-416
2SA2018TL
RZE002P02TL
MOSFET P-CH 20V 200MA EMT3
Rohm Semiconductor
75,260
In Stock
1 : $3.34000
Cut Tape (CT)
3,000 : $0.72197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 4.5V
1.2Ohm @ 200mA, 4.5V
1V @ 100µA
1.4 nC @ 4.5 V
±10V
115 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3
SC-75, SOT-416
2SA2018TL
RUE003N02TL
MOSFET N-CH 20V 300MA EMT3
Rohm Semiconductor
66,946
In Stock
1 : $3.59000
Cut Tape (CT)
3,000 : $0.74895
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
300mA (Ta)
1.8V, 4V
1Ohm @ 300mA, 4V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3
SC-75, SOT-416
SI1031X-T1-GE3
SI1032R-T1-GE3
MOSFET N-CH 20V 140MA SC75A
Vishay Siliconix
6,771
In Stock
1 : $4.16000
Cut Tape (CT)
3,000 : $1.23161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
140mA (Ta)
1.5V, 4.5V
5Ohm @ 200mA, 4.5V
1.2V @ 250µA
0.75 nC @ 4.5 V
±6V
-
-
250mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75A
SC-75, SOT-416
SI1031X-T1-GE3
SI1021R-T1-GE3
MOSFET P-CH 60V 190MA SC75A
Vishay Siliconix
11,620
In Stock
1 : $5.06000
Cut Tape (CT)
3,000 : $1.32780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
190mA (Ta)
4.5V, 10V
4Ohm @ 500mA, 10V
3V @ 250µA
1.7 nC @ 15 V
±20V
23 pF @ 25 V
-
250mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75A
SC-75, SOT-416
10,234
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.28269
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
4Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
8.5 pF @ 3 V
-
150mW (Ta)
150°C
-
-
Surface Mount
SSM
SC-75, SOT-416
Showing
of 81

SC-75, SOT-416 Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.