

FDY101PZ | |
---|---|
DigiKey Part Number | FDY101PZTR-ND - Tape & Reel (TR) FDY101PZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDY101PZ |
Description | MOSFET P-CH 20V 150MA SC89-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 150mA (Ta) 625mW (Ta) Surface Mount SC-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDY101PZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 150mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 625mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-89-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.31000 | $5.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.13500 | $3,405.00 |
6,000 | $1.08785 | $6,527.10 |
9,000 | $0.97906 | $8,811.54 |
30,000 | $0.96456 | $28,936.80 |
75,000 | $0.90654 | $67,990.50 |