Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TSOP95236TR | |
|---|---|
DigiKey Part Number | 751-TSOP95236TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP95236TR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSOP95236TR Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.18V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 130% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 260% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 4µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-SSOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSOP95236TT | Vishay Semiconductor Opto Division | 0 | 751-TSOP95236TTTR-ND | $7.55036 | Parametric Equivalent |
| VOS617A-8T | Vishay Semiconductor Opto Division | 7,212 | 751-VOS617A-8TCT-ND | $4.77000 | Parametric Equivalent |
| VOS617A-8X001T | Vishay Semiconductor Opto Division | 1,630 | 751-VOS617A-8X001TCT-ND | $5.10000 | Parametric Equivalent |
| ACPL-217-50BE | Broadcom Limited | 26,650 | 516-2893-1-ND | $5.76000 | Parametric Equivalent |
| ACPL-217-56BE | Broadcom Limited | 79,783 | 516-2896-1-ND | $6.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | $7.53147 | $17,322.38 |
| 4,600 | $7.24561 | $33,329.81 |
| 6,900 | $7.08613 | $48,894.30 |
| 11,500 | $6.89300 | $79,269.50 |






