
VOS617A-8T | |
---|---|
DigiKey Part Number | 751-VOS617A-8TTR-ND - Tape & Reel (TR) 751-VOS617A-8TCT-ND - Cut Tape (CT) 751-VOS617A-8TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS617A-8T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS617A-8T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 4µs | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.02900 | $30.29 |
100 | $2.18150 | $218.15 |
500 | $1.79870 | $899.35 |
1,000 | $1.67274 | $1,672.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.51068 | $4,532.04 |
6,000 | $1.42810 | $8,568.60 |
9,000 | $1.38575 | $12,471.75 |
15,000 | $1.33794 | $20,069.10 |
21,000 | $1.30949 | $27,499.29 |
30,000 | $1.28175 | $38,452.50 |