
LTV-217-TP1-B-G | |
|---|---|
DigiKey Part Number | 160-LTV-217-TP1-B-GTR-ND - Tape & Reel (TR) 160-LTV-217-TP1-B-GCT-ND - Cut Tape (CT) 160-LTV-217-TP1-B-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-217-TP1-B-G |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTV-217-TP1-B-G Models |
Category | Output Type Transistor |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Supplier Device Package 4-SSOP |
Rise / Fall Time (Typ) 2µs, 3µs | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-217-50BE | Broadcom Limited | 26,650 | 516-2893-1-ND | $5.76000 | Parametric Equivalent |
| ACPL-217-56BE | Broadcom Limited | 79,783 | 516-2896-1-ND | $6.08000 | Parametric Equivalent |
| FODM217B | onsemi | 2,895 | FODM217B-ND | $4.77000 | Parametric Equivalent |
| FODM217BR2 | onsemi | 2,520 | 488-FODM217BR2CT-ND | $5.26000 | Parametric Equivalent |
| FODM217BR2V | onsemi | 3,022 | 488-FODM217BR2VCT-ND | $5.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.81200 | $28.12 |
| 100 | $2.01670 | $201.67 |
| 500 | $1.65680 | $828.40 |
| 1,000 | $1.53832 | $1,538.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.38568 | $4,157.04 |
| 6,000 | $1.30786 | $7,847.16 |
| 9,000 | $1.26796 | $11,411.64 |
| 15,000 | $1.22287 | $18,343.05 |
| 21,000 | $1.19606 | $25,117.26 |
| 30,000 | $1.16991 | $35,097.30 |



