
VOS617A-8X001T | |
|---|---|
DigiKey Part Number | 751-VOS617A-8X001TTR-ND - Tape & Reel (TR) 751-VOS617A-8X001TCT-ND - Cut Tape (CT) 751-VOS617A-8X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOS617A-8X001T |
Description | OPTOISO 3.75KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | VOS617A-8X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.18V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Turn On / Turn Off Time (Typ) 6µs, 4µs | Supplier Device Package 4-SSOP |
Rise / Fall Time (Typ) 3µs, 3µs | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VOS617A-8T | Vishay Semiconductor Opto Division | 7,212 | 751-VOS617A-8TCT-ND | $4.77000 | Parametric Equivalent |
| ACPL-217-50BE | Broadcom Limited | 23,362 | 516-2893-1-ND | $5.76000 | Parametric Equivalent |
| ACPL-217-56BE | Broadcom Limited | 79,683 | 516-2896-1-ND | $6.08000 | Parametric Equivalent |
| FODM217B | onsemi | 2,895 | FODM217B-ND | $4.77000 | Parametric Equivalent |
| FODM217BR2 | onsemi | 20 | 488-FODM217BR2CT-ND | $5.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.53500 | $35.35 |
| 100 | $2.55440 | $255.44 |
| 500 | $2.11408 | $1,057.04 |
| 1,000 | $1.96946 | $1,969.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.78338 | $5,350.14 |
| 6,000 | $1.68860 | $10,131.60 |
| 9,000 | $1.64001 | $14,760.09 |
| 15,000 | $1.58514 | $23,777.10 |
| 21,000 | $1.55252 | $32,602.92 |
| 30,000 | $1.52071 | $45,621.30 |

