U1C-E3/61T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,717
Unit Price: $2.53000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,394
Unit Price: $2.94000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.70014
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.72702
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 41,764
Unit Price: $3.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,500
Unit Price: $3.26000
Datasheet

Direct


STMicroelectronics
In Stock: 66,208
Unit Price: $3.26000
Datasheet

Similar


onsemi
In Stock: 5,184
Unit Price: $5.63000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,454
Unit Price: $5.06000
Datasheet

Parametric Equivalent


onsemi
In Stock: 10,706
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 118,867
Unit Price: $2.77000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U1C-E3/61T

DigiKey Part Number
U1C-E3/61T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
U1C-E3/61T
Description
DIODE STANDARD 150V 1A DO214AC
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
24 ns
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types