


SBR1U150SA-13 | |
|---|---|
DigiKey Part Number | SBR1U150SA-13DITR-ND - Tape & Reel (TR) SBR1U150SA-13DICT-ND - Cut Tape (CT) SBR1U150SA-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR1U150SA-13 |
Description | DIODE SBR 150V 1A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SBR1U150SA-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $4.90800 | $49.08 |
| 100 | $3.18340 | $318.34 |
| 500 | $2.44178 | $1,220.89 |
| 1,000 | $2.20262 | $2,202.62 |
| 2,000 | $2.00124 | $4,002.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.78323 | $8,916.15 |
| 10,000 | $1.64847 | $16,484.70 |
| 15,000 | $1.57982 | $23,697.30 |
| 25,000 | $1.50270 | $37,567.50 |
| 35,000 | $1.45705 | $50,996.75 |
| 50,000 | $1.41268 | $70,634.00 |











