
STPS1150A | |
|---|---|
DigiKey Part Number | 497-7545-2-ND - Tape & Reel (TR) 497-7545-1-ND - Cut Tape (CT) 497-7545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1150A |
Description | DIODE SCHOTTKY 150V 1A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | STPS1150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.01400 | $20.14 |
| 100 | $1.60570 | $160.57 |
| 500 | $1.20462 | $602.31 |
| 1,000 | $1.04355 | $1,043.55 |
| 2,000 | $0.96595 | $1,931.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.73903 | $3,695.15 |
| 10,000 | $0.71527 | $7,152.70 |
| 15,000 | $0.69538 | $10,430.70 |
| 25,000 | $0.68886 | $17,221.50 |
| 35,000 | $0.64646 | $22,626.10 |
| 125,000 | $0.62483 | $78,103.75 |













