SSB44HE3/52T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 29,827
Unit Price: $3.37000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,429
Unit Price: $3.61000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.14590
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 32,400
Unit Price: $4.02000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,574
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,938
Unit Price: $2.38000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,154
Unit Price: $6.08000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,263
Unit Price: $6.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,578
Unit Price: $3.37000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 15,382
Unit Price: $3.61000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSB44HE3/52T

DigiKey Part Number
SSB44HE3/52TGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSB44HE3/52T
Description
DIODE SCHOTTKY 40V 4A DO214AA
Customer Reference
Detailed Description
Diode 40 V 4A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types