DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSB44-M3/5BT

DigiKey Part Number
SSB44-M3/5BTGITR-ND - Tape & Reel (TR)
SSB44-M3/5BTGICT-ND - Cut Tape (CT)
SSB44-M3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSB44-M3/5BT
Description
DIODE SCHOTTKY 40V 4A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 4A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.68500$26.85
100$2.12580$212.58
500$1.61084$805.42
1,000$1.44464$1,444.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$0.98688$3,158.02
6,400$0.93605$5,990.72
9,600$0.93428$8,969.09
16,000$0.90834$14,533.44
Manufacturers Standard Package