
SSB44HM3_A/H | |
---|---|
DigiKey Part Number | 112-SSB44HM3_A/HTR-ND - Tape & Reel (TR) 112-SSB44HM3_A/HCT-ND - Cut Tape (CT) 112-SSB44HM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSB44HM3_A/H |
Description | DIODE SCHOTTKY 40V 4A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.77700 | $37.77 |
100 | $2.43460 | $243.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $1.74084 | $1,305.63 |
1,500 | $1.57142 | $2,357.13 |
2,250 | $1.48506 | $3,341.39 |
3,750 | $1.38792 | $5,204.70 |
5,250 | $1.33038 | $6,984.49 |
7,500 | $1.27443 | $9,558.23 |
18,750 | $1.15165 | $21,593.44 |
37,500 | $1.08693 | $40,759.88 |