



SS3P6L-M3/87A | |
---|---|
DigiKey Part Number | SS3P6L-M3/87AGITR-ND - Tape & Reel (TR) SS3P6L-M3/87AGICT-ND - Cut Tape (CT) SS3P6L-M3/87AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P6L-M3/87A |
Description | DIODE SCHOTTKY 60V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $4.59000 | $45.90 |
100 | $2.98060 | $298.06 |
500 | $2.35164 | $1,175.82 |
1,000 | $2.00348 | $2,003.48 |
2,000 | $1.87519 | $3,750.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,500 | $1.62117 | $10,537.60 |
13,000 | $1.48618 | $19,320.34 |
19,500 | $1.44315 | $28,141.42 |
32,500 | $1.41742 | $46,066.15 |