


SS3P6LHM3_A/I | |
|---|---|
DigiKey Part Number | 112-SS3P6LHM3_A/ITR-ND - Tape & Reel (TR) 112-SS3P6LHM3_A/ICT-ND - Cut Tape (CT) 112-SS3P6LHM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P6LHM3_A/I |
Description | DIODE SCHOTTKY 60V 3A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $4.21800 | $42.18 |
| 100 | $2.72740 | $272.74 |
| 500 | $2.08662 | $1,043.31 |
| 1,000 | $1.87980 | $1,879.80 |
| 2,000 | $1.70574 | $3,411.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $1.47074 | $9,559.81 |
| 13,000 | $1.36163 | $17,701.19 |
| 19,500 | $1.30605 | $25,467.97 |
| 32,500 | $1.26457 | $41,098.53 |

