



SS3P6L-M3/86A | |
|---|---|
DigiKey Part Number | SS3P6L-M3/86AGITR-ND - Tape & Reel (TR) SS3P6L-M3/86AGICT-ND - Cut Tape (CT) SS3P6L-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P6L-M3/86A |
Description | DIODE SCHOTTKY 60V 3A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS3P6L-M3/86A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.28800 | $32.88 |
| 100 | $2.96150 | $296.15 |
| 500 | $2.26970 | $1,134.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.58209 | $2,373.14 |
| 3,000 | $1.46037 | $4,381.11 |
| 37,500 | $1.40836 | $52,813.50 |


