SS24SHE3_A/I is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 13,841
Unit Price: $4.08000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 39,504
Unit Price: $1.96000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7
Unit Price: $2.12000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.93220
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,252
Unit Price: $4.32000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,225
Unit Price: $2.12000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 34,252
Unit Price: $2.12000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 36,383
Unit Price: $2.28000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.53724
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 34,136
Unit Price: $2.94000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 324,574
Unit Price: $1.63000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.31841
Datasheet
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS24SHE3_A/I

DigiKey Part Number
SS24SHE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS24SHE3_A/I
Description
DIODE SCHOTTKY 40V 2A DO214AC
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
130pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types