
SS24SHE3_B/H | |
|---|---|
DigiKey Part Number | SS24SHE3_B/HTR-ND - Tape & Reel (TR) SS24SHE3_B/HCT-ND - Cut Tape (CT) SS24SHE3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24SHE3_B/H |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.95000 | $19.50 |
| 100 | $1.57700 | $157.70 |
| 500 | $1.18314 | $591.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.62626 | $1,127.27 |
| 3,600 | $0.61189 | $2,202.80 |









