
SS24S-E3/5AT | |
|---|---|
DigiKey Part Number | 112-SS24S-E3/5ATTR-ND - Tape & Reel (TR) 112-SS24S-E3/5ATCT-ND - Cut Tape (CT) 112-SS24S-E3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24S-E3/5AT |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.43600 | $14.36 |
| 100 | $1.15120 | $115.12 |
| 500 | $0.85502 | $427.51 |
| 1,000 | $0.75899 | $758.99 |
| 2,000 | $0.69042 | $1,380.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.40377 | $3,028.28 |
| 15,000 | $0.40079 | $6,011.85 |

