
SS15HE3_B/H | |
---|---|
DigiKey Part Number | SS15HE3_B/HGITR-ND - Tape & Reel (TR) SS15HE3_B/HGICT-ND - Cut Tape (CT) SS15HE3_B/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS15HE3_B/H |
Description | DIODE SCHOTTKY 50V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.17300 | $21.73 |
100 | $1.28420 | $128.42 |
500 | $0.95672 | $478.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.74829 | $1,346.92 |
3,600 | $0.63386 | $2,281.90 |
5,400 | $0.61299 | $3,310.15 |
9,000 | $0.55733 | $5,015.97 |
12,600 | $0.55536 | $6,997.54 |
18,000 | $0.48736 | $8,772.48 |
45,000 | $0.47051 | $21,172.95 |