
B150-M3/61T | |
|---|---|
DigiKey Part Number | 112-B150-M3/61TTR-ND - Tape & Reel (TR) 112-B150-M3/61TCT-ND - Cut Tape (CT) 112-B150-M3/61TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B150-M3/61T |
Description | DIODE SCHOTTKY 50V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.42800 | $14.28 |
| 100 | $1.15360 | $115.36 |
| 500 | $0.85664 | $428.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.46146 | $830.63 |
| 3,600 | $0.44056 | $1,586.02 |
| 5,400 | $0.43359 | $2,341.39 |
| 9,000 | $0.43197 | $3,887.73 |
| 12,600 | $0.42415 | $5,344.29 |
| 18,000 | $0.41554 | $7,479.72 |
| 45,000 | $0.40181 | $18,081.45 |

