
SS15-E3/5AT | |
|---|---|
DigiKey Part Number | 112-SS15-E3/5ATTR-ND - Tape & Reel (TR) 112-SS15-E3/5ATCT-ND - Cut Tape (CT) 112-SS15-E3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS15-E3/5AT |
Description | DIODE SCHOTTKY 50V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 100 | $1.55630 | $155.63 |
| 500 | $1.16334 | $581.67 |
| 1,000 | $1.03640 | $1,036.40 |
| 2,000 | $0.92948 | $1,858.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.77003 | $5,775.23 |
| 15,000 | $0.70517 | $10,577.55 |
| 22,500 | $0.67213 | $15,122.92 |
| 37,500 | $0.63499 | $23,812.13 |
| 52,500 | $0.61300 | $32,182.50 |
| 75,000 | $0.59163 | $44,372.25 |

