Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar



SMCJ90CA-M3/57T | |
|---|---|
DigiKey Part Number | SMCJ90CA-M3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ90CA-M3/57T |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 90V | Supplier Device Package |
Voltage - Breakdown (Min) 100V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 146V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ90CA-E3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ90CA-E3/57TGICT-ND | $9.21000 | Direct |
| SMCJ90CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ90CAHE3/57T-ND | $0.00000 | Direct |
| SMCJ90CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ90CAHE3/9AT-ND | $0.00000 | Direct |
| SMCJ90CA | Taiwan Semiconductor Corporation | 0 | SMCJ90CAFSTR-ND | $1.94945 | Direct |
| SMCJ90CA | Littelfuse Inc. | 1,961 | SMCJ90CALFCT-ND | $7.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,400 | $2.91143 | $9,898.86 |









