Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

SMCJ90CA | |
|---|---|
DigiKey Part Number | 478-7084-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ90CA |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ90CA-13-F | Diodes Incorporated | 688 | 31-SMCJ90CA-13-FCT-ND | $10.77000 | Direct |
| SMCJ90CA-E3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ90CA-E3/57TGICT-ND | $9.21000 | Direct |
| SMCJ90CA-HR | Littelfuse Inc. | 0 | SMCJ90CA-HR-ND | $146.23582 | Direct |
| SMCJ90CA-HRA | Littelfuse Inc. | 0 | SMCJ90CA-HRA-ND | $132.94166 | Direct |
| SMCJ90CA-HRAT7 | Littelfuse Inc. | 0 | SMCJ90CA-HRAT7-ND | $132.94166 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.58794 | $7,763.82 |







