


SMCJ90CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ90CA-13-FTR-ND - Tape & Reel (TR) 31-SMCJ90CA-13-FCT-ND - Cut Tape (CT) 31-SMCJ90CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ90CA-13-F |
Description | TVS DIODE 90VWM 146VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ90CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 90V | Supplier Device Package |
Voltage - Breakdown (Min) 100V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 146V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ90CA-TP | MCC (Micro Commercial Components) | 2,828 | SMCJ90CA-TPMSCT-ND | $6.74000 | Direct |
| 5.0SMDJ90CA | Littelfuse Inc. | 1,562 | F10863CT-ND | $20.55000 | Similar |
| 5.0SMDJ90CA-T7 | Littelfuse Inc. | 724 | 18-5.0SMDJ90CA-T7CT-ND | $19.57000 | Similar |
| SMCJ90CA | Bourns Inc. | 2,675 | SMCJ90CABCT-ND | $8.96000 | Similar |
| SMCJ90CA | KYOCERA AVX | 0 | 478-7084-2-ND | $2.58794 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $6.75800 | $67.58 |
| 100 | $4.44950 | $444.95 |
| 500 | $3.45682 | $1,728.41 |
| 1,000 | $3.13724 | $3,137.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.73126 | $8,193.78 |
| 6,000 | $2.52691 | $15,161.46 |
| 9,000 | $2.42280 | $21,805.20 |
| 15,000 | $2.30585 | $34,587.75 |
| 21,000 | $2.23661 | $46,968.81 |
| 30,000 | $2.16935 | $65,080.50 |



