SMBZ5938B-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,588
Unit Price: $5.87000
Datasheet

Direct


onsemi
In Stock: 17,546
Unit Price: $2.94000
Datasheet

Direct


onsemi
In Stock: 3,554
Unit Price: $3.59000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.28202
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.01867
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.09553
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.28202
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 7,081
Unit Price: $2.69000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBZ5938B-E3/5B

DigiKey Part Number
SMBZ5938B-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBZ5938B-E3/5B
Description
DIODE ZENER 36V 3W DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 3 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
38 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 27.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$1.39918$4,477.38
6,400$1.09324$6,996.74
9,600$1.04429$10,025.18
Manufacturers Standard Package