
SZ1SMB5938BT3G | |
|---|---|
DigiKey Part Number | SZ1SMB5938BT3GOSTR-ND - Tape & Reel (TR) SZ1SMB5938BT3GOSCT-ND - Cut Tape (CT) SZ1SMB5938BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5938BT3G |
Description | DIODE ZENER 36V 3W SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5938BT3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 3 W | Supplier Device Package SMB |
Impedance (Max) (Zzt) 38 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 27.4 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $5.86200 | $58.62 |
| 100 | $3.83620 | $383.62 |
| 500 | $2.96320 | $1,481.60 |
| 1,000 | $2.68202 | $2,682.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.20136 | $5,503.40 |
| 5,000 | $2.02698 | $10,134.90 |

