
SMBZ5938B-E3/52 | |
|---|---|
DigiKey Part Number  | 112-SMBZ5938B-E3/52TR-ND - Tape & Reel (TR) 112-SMBZ5938B-E3/52CT-ND - Cut Tape (CT) 112-SMBZ5938B-E3/52DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBZ5938B-E3/52  | 
Description  | DIODE ZENER 36V 3W DO214AA  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 36 V 3 W ±5% Surface Mount DO-214AA (SMBJ)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 3 W  | |
Impedance (Max) (Zzt)  | 38 Ohms  | |
Current - Reverse Leakage @ Vr  | 1 µA @ 27.4 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.5 V @ 200 mA  | |
Operating Temperature  | -55°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | DO-214AA (SMBJ)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.87000 | $5.87 | 
| 10 | $3.64700 | $36.47 | 
| 100 | $2.34480 | $234.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | $1.67369 | $1,255.27 | 
| 1,500 | $1.50997 | $2,264.95 | 
| 2,250 | $1.42647 | $3,209.56 | 
| 3,750 | $1.33260 | $4,997.25 | 
| 5,250 | $1.27697 | $6,704.09 | 
| 7,500 | $1.22291 | $9,171.82 | 
| 18,750 | $1.10421 | $20,703.94 | 
| 37,500 | $1.03613 | $38,854.88 | 

