Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

SMBJ170CA-M3/5B | |
|---|---|
DigiKey Part Number | SMBJ170CA-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ170CA-M3/5B |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ170CA-E3/52 | Vishay General Semiconductor - Diodes Division | 50 | SMBJ170CA-E3/52GICT-ND | $5.26000 | Direct |
| SMBJ170CA-E3/5B | Vishay General Semiconductor - Diodes Division | 2,350 | SMBJ170CA-E3/5BGICT-ND | $5.26000 | Direct |
| SMBJ170CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ170CAHE3/5B-ND | $0.00000 | Direct |
| SMBJ170CA | Taiwan Semiconductor Corporation | 6,078 | SMBJ170CAFSCT-ND | $5.84000 | Direct |
| SMBJ170CA | Semtech Corporation | 2,960 | 600-SMBJ170CACT-ND | $9.87000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,600 | $1.31813 | $12,654.05 |









