
SMBJ170CA | |
---|---|
DigiKey Part Number | 600-SMBJ170CATR-ND - Tape & Reel (TR) 600-SMBJ170CACT-ND - Cut Tape (CT) 600-SMBJ170CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170CA |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.14000 | $9.14 |
10 | $5.71300 | $57.13 |
100 | $3.74470 | $374.47 |
500 | $2.89848 | $1,449.24 |
1,000 | $2.62593 | $2,625.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.27955 | $6,838.65 |
6,000 | $2.10516 | $12,630.96 |
9,000 | $2.01632 | $18,146.88 |
15,000 | $1.91653 | $28,747.95 |
21,000 | $1.90674 | $40,041.54 |