


SMBJ170CA-HR | |
|---|---|
DigiKey Part Number | F6746TR-ND - Tape & Reel (TR) F6746CT-ND - Cut Tape (CT) F6746DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170CA-HR |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $153.91000 | $153.91 |
| 10 | $110.43900 | $1,104.39 |
| 100 | $97.63030 | $9,763.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $120.28055 | $360,841.65 |

