


SMBJ170CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ170CA-FDITR-ND - Tape & Reel (TR) SMBJ170CA-FDICT-ND - Cut Tape (CT) SMBJ170CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170CA-13-F |
Description | TVS DIODE 170VWM 275VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ170CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 2.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ170CA | Bourns Inc. | 12,095 | SMBJ170CABCT-ND | $5.67000 | Direct |
| SMBJ170CA-E3/5B | Vishay General Semiconductor - Diodes Division | 2,350 | SMBJ170CA-E3/5BGICT-ND | $5.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.02600 | $30.26 |
| 100 | $1.92710 | $192.71 |
| 500 | $1.45094 | $725.47 |
| 1,000 | $1.29727 | $1,297.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.10185 | $3,305.55 |
| 6,000 | $1.00330 | $6,019.80 |
| 9,000 | $0.95307 | $8,577.63 |
| 15,000 | $0.89663 | $13,449.45 |
| 21,000 | $0.86319 | $18,126.99 |
| 30,000 | $0.83070 | $24,921.00 |

