SMBJ170CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 50
Unit Price: $5.26000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,350
Unit Price: $5.26000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Diodes Incorporated
In Stock: 4,569
Unit Price: $4.93000
Datasheet

Direct


Littelfuse Inc.
In Stock: 3,100
Unit Price: $159.91000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $106.35332
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,934
Unit Price: $4.03000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.65883
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.13883
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,256
Unit Price: $4.77000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,840
Unit Price: $5.84000
Datasheet

Similar


Semtech Corporation
In Stock: 2,960
Unit Price: $9.87000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,078
Unit Price: $5.84000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,184
Unit Price: $4.77000
Datasheet
275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ170CA-M3/52

DigiKey Part Number
SMBJ170CA-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ170CA-M3/52
Description
TVS DIODE 170VWM 275VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
170V
Supplier Device Package
Voltage - Breakdown (Min)
189V
Base Product Number
Voltage - Clamping (Max) @ Ipp
275V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ170CA-E3/52Vishay General Semiconductor - Diodes Division50SMBJ170CA-E3/52GICT-ND$5.26000Direct
SMBJ170CA-E3/5BVishay General Semiconductor - Diodes Division2,350SMBJ170CA-E3/5BGICT-ND$5.26000Direct
SMBJ170CAHE3/5BVishay General Semiconductor - Diodes Division0SMBJ170CAHE3/5B-ND$0.00000Direct
SMBJ170CA-13-FDiodes Incorporated4,569SMBJ170CA-FDICT-ND$4.93000Direct
SMBJ170CA-HRLittelfuse Inc.3,100F6746CT-ND$159.91000Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.44083$10,806.23