SMBJ130CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 708
Unit Price: $3.26000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.63257
Datasheet

Direct


Diodes Incorporated
In Stock: 21,225
Unit Price: $2.45000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $96.88219
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $81.58500
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.14161
Datasheet

Similar


STMicroelectronics
In Stock: 56
Unit Price: $3.51000
Datasheet

Similar


Bourns Inc.
In Stock: 49,584
Unit Price: $3.83000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,005
Unit Price: $3.43000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,572
Unit Price: $3.92000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.14161
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.48175
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.48175
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ130CAHE3/5B

DigiKey Part Number
SMBJ130CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ130CAHE3/5B
Description
TVS DIODE 130VWM 209VC DO214AA
Customer Reference
Detailed Description
209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types