DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

SMBJ130CA-13-F

DigiKey Part Number
SMBJ130CA-FDITR-ND - Tape & Reel (TR)
SMBJ130CA-FDICT-ND - Cut Tape (CT)
SMBJ130CA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ130CA-13-F
Description
TVS DIODE 130VWM 209VC SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
209V Clamp 2.9A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ130CA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,225
Factory Stock: 204,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.80300$18.03
100$1.14220$114.22
500$0.97902$489.51
1,000$0.79137$791.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64248$1,927.44
Manufacturers Standard Package