SMBJ130CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5,005
Unit Price: $3.43000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $81.58500
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5,572
Unit Price: $3.92000
Datasheet

Direct


Diodes Incorporated
In Stock: 21,225
Unit Price: $2.45000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 708
Unit Price: $3.26000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.58903
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.14161
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.13010
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.13010
Datasheet
SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ130CA-HR

DigiKey Part Number
SMBJ130CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ130CA-HR
Description
TVS DIODE 130VWM 209VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$96.88219$290,646.57
Manufacturers Standard Package