SMAZ5938B-E3/61 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.89270
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.84251
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.77690
Datasheet

Similar


onsemi
In Stock: 7,067
Unit Price: $3.02000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4
Unit Price: $4.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.48717
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.48717
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,621
Unit Price: $2.94000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.48717
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.48717
Datasheet

Similar


Diodes Incorporated
In Stock: 17,422
Unit Price: $2.20000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,805
Unit Price: $2.12000
Datasheet

Similar


onsemi
In Stock: 5,411
Unit Price: $5.47000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $7.02000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5938B-E3/61

DigiKey Part Number
SMAZ5938B-E3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5938B-E3/61
Description
DIODE ZENER 36V 500MW DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
38 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 27.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,600$0.79953$2,878.31