CMZ5938B TR13 PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.79062
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 5,372
Unit Price: $4.60000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,500
Unit Price: $3.78000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.14090
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13,467
Unit Price: $3.21000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.52183
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.52183
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.52183
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.52183
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,235
Unit Price: $4.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.52183
Datasheet
Zener Diode 36 V 500 mW ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5938B TR13 PBFREE

DigiKey Part Number
1514-CMZ5938BTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMZ5938BTR13PBFREECT-ND - Cut Tape (CT)
1514-CMZ5938BTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZ5938B TR13 PBFREE
Description
DIODE ZENER 36V 500MW SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
CMZ5938B TR13 PBFREE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
38 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 27.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.22000$8.22
10$5.14700$51.47
100$3.34530$334.53
500$2.57070$1,285.35
1,000$2.32093$2,320.93
2,000$2.11075$4,221.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.88313$9,415.65
10,000$1.74246$17,424.60
15,000$1.67080$25,062.00
25,000$1.59030$39,757.50
35,000$1.54265$53,992.75
50,000$1.49633$74,816.50
Manufacturers Standard Package