Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMZ5938B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5938BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMZ5938B BK PBFREE |
Description | DIODE ZENER 36V 500MW SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | CMZ5938B BK PBFREE Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 27.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 38 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5938B TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5938BTR13PBFREECT-ND | $8.22000 | Parametric Equivalent |
| CMZ5938BQ TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5938BQTR13PBFREECT-ND | $0.00000 | Parametric Equivalent |
| 1SMA5938BT3G | onsemi | 5,372 | 1SMA5938BT3GOSCT-ND | $4.60000 | Similar |
| 3SMAJ5938B-TP | MCC (Micro Commercial Components) | 7,500 | 3SMAJ5938B-TPMSCT-ND | $5.76000 | Similar |
| BZG05C36TR | Vishay General Semiconductor - Diodes Division | 0 | BZG05C36TR-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.83586 | $7,343.44 |







