SMAZ5935B-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.89845
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.98993
Datasheet

Similar


onsemi
In Stock: 44,331
Unit Price: $2.79000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.51605
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.51605
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.51605
Datasheet

Similar


Diodes Incorporated
In Stock: 25,600
Unit Price: $2.79000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.55835
Datasheet

Similar


onsemi
In Stock: 4,259
Unit Price: $5.50000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.82608
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAZ5935B-M3/5A

DigiKey Part Number
SMAZ5935B-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAZ5935B-M3/5A
Description
DIODE ZENER 27V 500MW DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 20.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.84793$6,359.47
15,000$0.77891$11,683.65
22,500$0.74374$16,734.15
37,500$0.70422$26,408.25
52,500$0.68083$35,743.58
75,000$0.66714$50,035.50
Manufacturers Standard Package