SMAJ58CA-E3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.92086
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.97757
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Diodes Incorporated
In Stock: 29,585
Unit Price: $2.63000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,000
Unit Price: $2.63000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $3.62000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.81206
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,500
Unit Price: $4.12000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.40000
Datasheet

Similar


Bourns Inc.
In Stock: 22,101
Unit Price: $2.96000
Datasheet

Similar


STMicroelectronics
In Stock: 20,057
Unit Price: $2.14000
Datasheet

Similar


YAGEO
In Stock: 3,730
Unit Price: $1.15000
Datasheet

Similar


YAGEO
In Stock: 1,834
Unit Price: $2.96000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ58CA-E3/5A

DigiKey Part Number
SMAJ58CA-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ58CA-E3/5A
Description
TVS DIODE 58VWM 93.6VC DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
4.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.59477$4,460.78
Manufacturers Standard Package