


SMAJ58CA | |
|---|---|
DigiKey Part Number | SMAJ58CABTR-ND - Tape & Reel (TR) SMAJ58CABCT-ND - Cut Tape (CT) SMAJ58CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ58CA |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ58CA Models |
Category | Current - Peak Pulse (10/1000µs) 4.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 58V | Supplier Device Package |
Voltage - Breakdown (Min) 64.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 93.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ58CA | Littelfuse Inc. | 44,770 | SMAJ58CALFCT-ND | $3.78000 | Direct |
| P4SMAJ58CA | Diotec Semiconductor | 2,087 | 4878-P4SMAJ58CACT-ND | $3.04000 | Similar |
| SMAJ58CA-13-F | Diodes Incorporated | 33,064 | SMAJ58CA-13-FDICT-ND | $4.52000 | Similar |
| SMAJ58CA-TP | MCC (Micro Commercial Components) | 1,990 | SMAJ58CA-TPMSCT-ND | $3.04000 | Similar |
| SMAJ58CA-TR | STMicroelectronics | 28,232 | 497-6509-1-ND | $5.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.96000 | $29.60 |
| 100 | $1.88520 | $188.52 |
| 500 | $1.41870 | $709.35 |
| 1,000 | $1.26800 | $1,268.00 |
| 2,000 | $1.14102 | $2,282.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.00342 | $5,017.10 |
| 10,000 | $0.91832 | $9,183.20 |
| 15,000 | $0.87495 | $13,124.25 |
| 25,000 | $0.82622 | $20,655.50 |
| 35,000 | $0.79736 | $27,907.60 |
| 50,000 | $0.76931 | $38,465.50 |











