


SE40PGHM3_A/H | |
---|---|
DigiKey Part Number | SE40PGHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE40PGHM3_A/H |
Description | DIODE STANDARD 200V 2.4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2.4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 4 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.2 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $1.73085 | $10,385.10 |