



SE40PDHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SE40PDHM3_A/HTR-ND - Tape & Reel (TR) 112-SE40PDHM3_A/HCT-ND - Cut Tape (CT) 112-SE40PDHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE40PDHM3_A/H |
Description | DIODE STANDARD 200V 2.4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2.4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.2 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Series | Capacitance @ Vr, F 28pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2.4A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 4 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.01800 | $60.18 |
| 100 | $3.94140 | $394.14 |
| 500 | $3.04772 | $1,523.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.61312 | $3,919.68 |
| 3,000 | $2.39413 | $7,182.39 |
| 4,500 | $2.28254 | $10,271.43 |
| 7,500 | $2.15715 | $16,178.63 |
| 10,500 | $2.08290 | $21,870.45 |
| 15,000 | $2.01074 | $30,161.10 |

