Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




SE40PDHM3_A/I | |
|---|---|
DigiKey Part Number | SE40PDHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE40PDHM3_A/I |
Description | DIODE STANDARD 200V 2.4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2.4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.2 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Series | Capacitance @ Vr, F 28pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2.4A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 4 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE40PD-M3/87A | Vishay General Semiconductor - Diodes Division | 0 | SE40PD-M3/87A-ND | $1.72425 | Parametric Equivalent |
| SE40PDHM3/87A | Vishay General Semiconductor - Diodes Division | 0 | SE40PDHM3/87A-ND | $0.00000 | Parametric Equivalent |
| SE40PDHM3_A/H | Vishay General Semiconductor - Diodes Division | 5,070 | 112-SE40PDHM3_A/HCT-ND | $9.62000 | Parametric Equivalent |
| SE40PGHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SE40PGHM3_A/H-ND | $2.04626 | Parametric Equivalent |
| SE40PGHM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SE40PGHM3_A/I-ND | $2.27268 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $2.27268 | $14,772.42 |


