P6SMB350AHM3_A/H is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,396
Unit Price: $5.96000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.98268
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.85358
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 14,695
Unit Price: $3.67000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3,798
Unit Price: $1.22000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 4,800,000
Unit Price: $1.00078
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 953
Unit Price: $2.69000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5,711
Unit Price: $4.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.86537
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.11038
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,000
Unit Price: $3.92000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.99322
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: $4.57000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 5,350
Unit Price: $6.61000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB350AHM3_A/H

DigiKey Part Number
P6SMB350AHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB350AHM3_A/H
Description
TVS DIODE 300VWM 482VC DO214AA
Customer Reference
Detailed Description
482V Clamp 1.24A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
333V
Voltage - Clamping (Max) @ Ipp
482V
Current - Peak Pulse (10/1000µs)
1.24A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types