
P6SMB350A | |
|---|---|
DigiKey Part Number | P6SMB350ALFTR-ND - Tape & Reel (TR) P6SMB350ALFCT-ND - Cut Tape (CT) P6SMB350ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB350A |
Description | TVS DIODE 300VWM 482VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB350A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.49700 | $44.97 |
| 100 | $2.91040 | $291.04 |
| 500 | $2.22440 | $1,112.20 |
| 1,000 | $2.00333 | $2,003.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.43517 | $4,305.51 |
| 6,000 | $1.31718 | $7,903.08 |
| 9,000 | $1.25706 | $11,313.54 |
| 15,000 | $1.24145 | $18,621.75 |

