
P6SMB350A | |
|---|---|
DigiKey Part Number | 4878-P6SMB350ATR-ND - Tape & Reel (TR) 4878-P6SMB350ACT-ND - Cut Tape (CT) 4878-P6SMB350ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB350A |
Description | TVS DIODE 300VWM 482VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB350A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.94600 | $9.46 |
| 100 | $0.79140 | $79.14 |
| 500 | $0.71794 | $358.97 |
| 1,000 | $0.67716 | $677.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49767 | $1,493.01 |
| 6,000 | $0.48951 | $2,937.06 |
| 9,000 | $0.48237 | $4,341.33 |


