
P6KE400CA-E3/54 | |
|---|---|
DigiKey Part Number | P6KE400CA-E3/54GITR-ND - Tape & Reel (TR) P6KE400CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE400CA-E3/54 |
Description | TVS DIODE 342VWM 548VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 342V | Supplier Device Package |
Voltage - Breakdown (Min) 380V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 548V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW06-342BRL | STMicroelectronics | 1,678 | 497-18697-1-ND | $8.47000 | Similar |
| P6KE400CA | STMicroelectronics | 4,517 | 497-15646-1-ND | $8.55000 | Similar |
| P6KE400CA | Taiwan Semiconductor Corporation | 2,050 | P6KE400CAFSCT-ND | $8.96000 | Similar |
| P6KE400CA | Littelfuse Inc. | 5,750 | P6KE400CACT-ND | $8.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 10 | $8.55000 | $85.50 |
| 100 | $5.69260 | $569.26 |
| 500 | $4.46690 | $2,233.45 |
| 1,000 | $4.07236 | $4,072.36 |
| 2,000 | $3.74046 | $7,480.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.46133 | $13,845.32 |
| 8,000 | $3.22670 | $25,813.60 |
| 12,000 | $3.10722 | $37,286.64 |
| 20,000 | $2.97301 | $59,460.20 |


