
P6KE400CA | |
|---|---|
DigiKey Part Number | P6KE400CATR-ND - Tape & Reel (TR) P6KE400CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE400CA |
Description | TVS DIODE 342VWM 548VC DO15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.19600 | $51.96 |
| 100 | $3.38070 | $338.07 |
| 500 | $2.59882 | $1,299.41 |
| 1,000 | $2.34683 | $2,346.83 |
| 2,000 | $2.13467 | $4,269.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.63016 | $6,520.64 |
| 8,000 | $1.51070 | $12,085.60 |










